| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Maximum Locked Rotor Current (A) | 0.11|0.09 |
| Line Current (A) | 0.1|0.08 |
| Power Rating (W) | 9|7 |
| Typical Speed (r/min) | 2350|2700 |
| Maximum Airflow (CFM) | 19.4|22.3 |
| Maximum Pressure | 21.6Pa|28.4Pa |
| Noise Level (dB) | 28|30 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 25 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 25 |