| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A991b.1. |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.20 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 4 |
| Maximum Data Rate (Mbps) | 1000 |
| Typical Data Rate (Mbps) | 10/100/1000 |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 32VDC |
| Power Supply Type | Single |
| Fiber Support | Yes |
| Integrated LED Drivers | Yes |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 117 |
| Package Width | 22.5 |
| Package Length | 84 |