| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 100:1 |
| Maximum Interwinding Capacitance (pF) | 6 |
| Primary Side Inductance (uH) | 6100(Min) |
| Maximum DCR Primary Side (Ohm) | 1.1 |
| Maximum DCR Secondary Side (Ohm) | 0.1 |
| High Potential | 2000Vrms |
| Primary ET-Constant (Vus) | 280 |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Packaging | Tube |
| Product Weight (g) | 8 |
| Product Length (mm) | 15.06 |
| Product Depth (mm) | 15.06 |
| Product Height (mm) | 15.75 |