Molex1054431101Connector USB
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.65 | |
| Right Angle | |
| (1.8/1)/Contact | |
| 30V | |
| 10000 | |
| Stainless Steel | |
| Matte Tin Over Nickel | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 9.3 | |
| 7 | |
| Surface Mount |
Make a secure connection for your applications' sound with the micro USB type b 1054431101 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its pitch is 0.65 mm. It has a maximum voltage rating of 30 V. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.8 A/contact. 1054431101 is housed in liquid crystal polymer. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C. This product is 9.3 mm long and 7 mm. Its 5 terminals use the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

