ERNI Electronics104735Blackplane del conector

Conn Hard Metric M 220 POS 2mm Press Fit ST Thru-Hole

When small scale devices and operations need to interface with each other, use this hard metric 104735 backplane connector from ERNI Electronics. This M connector's 220 contacts that are made out of copper alloy and plated with palladium nickel/gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. This is a 5-row connector. This device has a maximum current rating of 0.9 A. 104735 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 13.45 mm tall and 15.4 mm deep. It uses the press fit termination method.

63 piezas: Se puede enviar en 4 días

    Total$75.15Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 63 piezas
      • Price: $15.03

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.