| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub |
The 104284 DVI connector from ERNI Electronics is perfect for communication between serial connections in your system. It has a straight body orientation. This 1-row connector has a single port. This male connector's 8 power contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 30 A/contact. 104284 is housed in polybutylene terephthalate. This product is 69.3 mm long, 14.9 mm tall and 12.5 mm deep. Its 8 terminals use the press fit termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
