Molex1040040901Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1/Contact | |
| Phosphor Bronze | |
| -40 | |
| 85 | |
| Tray | |
| 18 | |
| 12.94 | |
| 20.1 | |
| Through Hole |
The best way to use video and audio in your project is by using the mini USB type b 1040040901 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 1.6 mm. This connector has a single port. 1040040901 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 5 terminals use the solder termination method. This product is 18 mm long, 12.94 mm tall and 21.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
