Honeywell102TL2-7Interruptor de palanca
Switch Toggle (ON) OFF (ON) DPDT Round Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 18@28VDC | |
| 372.85@(CSA/UL) | |
| 17.27 | |
| 2 | |
| 9.7 | |
| Panel Mount with Threads | |
| IWTS | |
| 6 | |
| 9.7 | |
| Complete/Environment-Proof/Panel/Body | |
| Construction/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 22.61 | |
| 37.34 | |
| 61.23 | |
| 33.53 | |
| 22.61 | |
| 66.55 |
Use this 102TL2-7 toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 102TL2-7 toggle switch has an iwts termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 66.55 mm tall and 22.61 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

