Johanson Dielectrics102S41W103KV4ECapacitor cerámico multicapa
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 2.41 X 2.03 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 2.41 | |
| 2.03(Max) | |
| ±0.25 | |
| ±0.25 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 102S41W103KV4E multilayer ceramic capacitor from Johanson! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

