Johanson Dielectrics101X18W104MV4ECapacitor Feed Through

Cap Feed Through 0.1uF 100VDC X7R 20% Pad Flat 1206 125°C

Do you need a capacitor with high stability and low losses? Then this 101X18W104MV4E multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.15 mm long, 1.27(Max) mm tall and 1.6 mm deep. It has a tolerance of 20%. This device is made with x2y technology. Its capacitance value is 0.1uF.

30,000 piezas: Se puede enviar en 4 días

    Total$833.40Price for 3000

    • (3000)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2548+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      China
      • In Stock: 30,000 piezas
      • Price: $0.2778

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.