PHOENIX CONTACT1013038Accesorios del cable
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker Carrier | |
| Transparent | |
| Polyvinyl Chloride | |
| -50 | |
| 80 | |
| 15 | |
| 5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered marker carrier 1013038 connector accessory from Phoenix Contact. This product is 15 mm deep. This part has an operating temperature of -50 to 80 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

