Amphenol Communications Solutions10117992-101LFBlackplane del conector
AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Header, small press-fit, 2 side plating, with cover
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 120 | |
| Press Fit | |
| 2 | |
| Straight | |
| Tube | |
| 19.9 | |
| 22.6 | |
| 12.45 | |
| Through Hole |
FCI's 10117992-101LF backplane connector will transfer signals at a faster rate than other connector types. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a receptacle type gender. This is a 12-row connector. This product is 19.9 mm long, 12.45 mm tall and 22.6 mm deep. 10117992-101LF is housed in black thermoplastic. It uses the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

