Amphenol Communications Solutions10117835-002LFConnector USB

USB 3.0, Input Output Connectors, Receptacle, Standard A, Right Angle Type

Run your audio and video effectively with the usb 3.0 type a 10117835-002LF audio and video connector from FCI. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a receptacle type gender. Its pitch is 2 mm. 10117835-002LF is housed in thermoplastic. This device has a maximum current rating of 1.8 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature range of -55 °C to 85 °C. Its 9 terminals use the solder termination method. This product is 15.58 mm long, 7 mm tall and 16.4 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.