Amphenol Communications Solutions10114826-00007LFCarcaza de cables discretos de conector

1.25mm Wire to Board Housing, 7 Positions

Ensure a complete connection between two different circuit boards is made using FCI's 10114826-00007LF discrete wire housing. This HDR connector has 7 HDR contacts. It has a header type gender. It has a maximum voltage rating of 125 VDC|125VAC. It has a right angle body orientation. Its pitch is 1.25 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 10114826-00007LF is housed in natural polyamide 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 10.5 mm long, 3.95 mm tall and 3.15 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 6000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0644
    1. 6000+$0.0644
    2. 8000+$0.0630
    3. 12000+$0.0624
    4. 15000+$0.0617
    5. 20000+$0.0605
    6. 25000+$0.0601
    7. 50000+$0.0600

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.