Reduced Price
Amphenol Communications Solutions10114760-101LFBlackplane del conector
AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Header
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 96 | |
| Press Fit | |
| 2 | |
| Straight | |
| Tube | |
| 15.9 | |
| 20.2 | |
| 12.45 | |
| Through Hole |
This airmax vs 10114760-101LF backplane connector from FCI will provide an interface between devices. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. This is a 12-row connector. It has a straight body orientation. This product is 15.9 mm long, 12.45 mm tall and 20.2 mm deep. 10114760-101LF is housed in black thermoplastic. It uses the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

