Amphenol Communications Solutions10112041-2020HLFMontajes de cables, otros
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 30 AWG, 2.0m, Halogen free jacket
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| 36 | |
| M-M | |
| 36POS Mini-SAS | |
| 36POS Mini-SAS | |
| 2 | |
| 30 | |
| 30VDC|30VAC | |
| -40 | |
| 80 | |
| Bag | |
| 0.5/Contact |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 36POS Mini-SAS to 36POS Mini-SAS connector. Its wire is 30 AWG. It has a sas cable.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

