Reduced Price
Amphenol Communications Solutions10093084-5010HFLFMontajes de cables, otros
QSFP+ Cable Assembly, 24 AWG, 1.0ms, passive, Halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 38 to 38 | |
| M-M | |
| QSFP+ | |
| QSFP+ | |
| 1 | |
| 24 | |
| -20 | |
| 85 | |
| Bulk | |
| 0.5 | |
| Straight to Straight |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a 38POS QSFP to 38POS QSFP connector. It has a halogen free cable. Its wire is 24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

