Amphenol Communications Solutions10090926-P264VLFConector D-subminiatura

D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Male Right Angle, 200 Mating cycles

The high density d-sub 10090926-P264VLF DVI connector from FCI is perfect for communicating between serial connections with minimal interference. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This 3-row connector has a single port. Its pitch is 2.29 mm. 10090926-P264VLF is housed in thermoplastic. This device has a maximum current rating of 2.5 A/contact. Its 26 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.24 mm long, 12.55 mm tall and 22.2 mm deep.

Import TariffMay apply to this part

5,647 piezas: Se puede enviar mañana

    Total$1.34Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 5,647 piezas
      • Price: $1.336

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.