Amphenol Communications Solutions10083987-11023TLFConector de borde de tarjeta
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 164 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| Plastic Locating Post | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 111.99 | |
| 13.11 | |
| 17.6 | |
| Through Hole |
By utilizing FCI's pci express card edge 10083987-11023TLF smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This product is 17.6 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10083987-11023TLF is housed in blue thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

