Amphenol Communications Solutions10061290-555444PLFBlackplane del conector
AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x3
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 6Power | |
| Press Fit | |
| 2 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 16.03 | |
| 13.84 | |
| 10.4 | |
| AIRMAX® | |
| 4.5 | |
| Through Hole |
This 10061290-555444PLF power connector from FCI comes in a variety of types to support AC or DC power entry modules. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. 10061290-555444PLF is housed in thermoplastic. This product is 16.03 mm long, 10.4 mm tall and 13.84 mm deep. Its 24 terminals use the press fit termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

