Amphenol Communications Solutions10056845-126LFCabezales del conector y receptáculos PCB
Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tube | |
| 40.42 | |
| 13.97 | |
| 9.2 | |
| 2 | |
| Through Hole |
Reduce safety concerns with this shrouded 10056845-126LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 73.44 mm long, 9.3 mm tall and 13.66 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 10056845-126LF is housed in black thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

