Amphenol Communications Solutions10051922-1210ELFConector FFC-FPC

0.50mm Flex Connector, VLL Series, 12 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type

As an alternative to traditional spherical wiring, the fpc connector 10051922-1210ELF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 10051922-1210ELF is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 8.5 mm long, 1.3 mm tall and 3.75 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4500 Minimum 4500
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.3800
    1. 4500+$0.3800
    2. 9000+$0.3762
    3. 18000+$0.3732
    4. 22500+$0.3698
    5. 36000+$0.3665
    6. 45000+$0.3630
    7. 72000+$0.3596
    8. 180000+$0.3562
    9. 360000+$0.3528

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.