Murata Power Solutions1003CTransformador de pulsos
Pulse Transformer 2:1:1 2000Vrms 5Ohm Prim. DCR 2Ohm/3Ohm Sec. DCR 58pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 2:1:1 | |
| 58 | |
| 12000(Min) | |
| 62 | |
| 5 | |
| 2|3 | |
| 2000Vrms | |
| 400 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 8 | |
| 15.06 | |
| 15.06 | |
| 15.75 |
This 1003C pulse transformer from Murata Power Solutions is an enhanced transformer that produces electrical pulses of great velocity and constant amplitude. This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It also has a pulse transformer. It has a turn ratio of 2:1:1. This product is 15.06 mm long, 15.75 mm tall and 15.06 mm deep. The maximum DCR on the primary side is 4 Ohm, while its 1.8|2.4 Ohm on the secondary side.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

