Amphenol10-87320-29SConector circular
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Jam Nut 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Solder Cup | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 38.88 | |
| 44.45 | |
| 44.45 |
Use this 10-87320-29S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 20-29. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

