Amphenol10-214824-28HConector circular
Conn Cylindrical Circular SKT 24 POS Crimp RA Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 200VAC | |
| 43.56 | |
| 84.84 | |
| 81.61 |
This 10-214824-28H connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 24-28. It has a plug type gender. It has a right angle body orientation. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This product is 84.84 mm long and 81.61 mm tall with a diameter of 43.56 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
