Amphenol10-214618-4SConector circular

Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This input/output 10-214618-4S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-4. It has a plug type gender. This product is 89.3 mm long with a diameter of 33.85 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.