Amphenol10-214520-27SConector circular
Conn Cylindrical Circular SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 |
By using this heavy-duty circular 10-214520-27S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-27. It has a straight body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
