Amphenol10-107028-12SConector circular

Conn Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port

Make a solid connection with this heavy-duty circular 10-107028-12S connector from Amphenol. This socket type connector's 26 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-12. This product is 40.43 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.