Amphenol10-107022-19PConector circular
Conn Circular PIN 14 POS Solder ST Wall Mount 14 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder | |
| 22-19 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 41.27 | |
| 41.27 |
This input/output heavy-duty circular 10-107022-19P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-19. It has a receptacle type gender. This product is 40.43 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

