Littelfuse1.5SMC75CASupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this 1.5SMC75CA TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.2192
    1. 3000+$0.2192
    2. 6000+$0.1918

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.