Reduced Price
Littelfuse1.5KE8.2ASupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 7.02V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.79 | |
| 12.1 | |
| 7.02 | |
| 3.5 | |
| 200 | |
| 125.6 | |
| 200 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 1.5KE8.2A TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 12.1 V and minimum breakdown voltage is 7.79 V. Its test current is 10 mA. Its maximum leakage current is 200 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

