STMicroelectronics1.5KE400CARLSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin DO-201 T/R

Implement surge protection with this 1.5KE400CARL TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. This TVS diode has an operating temperature range of -65 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

3,800 piezas: Se puede enviar mañana

    Total$931.76Price for 1900

    • (1900)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2502+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Francia
      • In Stock: 3,800 piezas
      • Price: $0.4904

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.