Littelfuse1.5KE350A-BSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 Bulk

This 1.5KE350A-B TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 482 V and minimum breakdown voltage is 332 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.3183
    1. 500+$0.3183
    2. 1000+$0.3152
    3. 2000+$0.3120
    4. 2500+$0.3089
    5. 3000+$0.3058
    6. 4000+$0.3027
    7. 5000+$0.2997
    8. 10000+$0.2967
    9. 20000+$0.2937

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.