Littelfuse1.5KE20-BSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 16.2V 1.5KW 2-Pin DO-201 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 18 | |
| 29.1 | |
| 16.2 | |
| 51.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Bulk | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Littelfuse's 1.5KE20-B TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 29.1 V and minimum breakdown voltage is 18 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

