Vishay1.5KE150CA-E3/54Supresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin Case 1.5KE T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Implement surge protection with this 1.5KE150CA-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

9,804 piezas: Se puede enviar en 2 días

    Total$0.18Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2103+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      China
         
      • Price: $0.1807
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2103+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 4 piezas
      • Price: $0.1807
    • (1400)

      Se puede enviar en 2 días

      Increment:
      1400
      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 9,800 piezas
      • Price: $0.1789

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.