STMicroelectronics1.5KE12CASupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 11.4 | |
| 16.7 | |
| 10.2 | |
| 90 | |
| 5 | |
| 1 | |
| 1500 | |
| 6000(Typ) | |
| -55 | |
| 175 | |
| Industrial | |
| 5000@Ta=75C | |
| 0.876 | |
| Ammo | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5KE12CA TVS diode from STMicroelectronics. This device's maximum clamping voltage is 21.7 V and minimum breakdown voltage is 11.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

