Micro Commercial Components1.5KE110CA-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 94V 1.5KW 2-Pin DO-201AE T/R

Save yourself hassle by equipping your device with Micro Commercial Components' 1.5KE110CA-TP TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 152 V and minimum breakdown voltage is 105 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.8701
    1. 1200+$0.8701
    2. 2000+$0.8635
    3. 2500+$0.8568
    4. 3000+$0.8501
    5. 4000+$0.8434
    6. 5000+$0.8367
    7. 6000+$0.8299
    8. 10000+$0.8231
    9. 15000+$0.8162
    10. 20000+$0.8094

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.