TRP Connector1-6605834-1Telecomunicaciones y teléfono del conector
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| 0 | |
| 70 | |
| Single | |
| 18.41 | |
| 21.59 | |
| 15.24 | |
| Through Hole |
You will never drop a call again with this modular jack 1-6605834-1 telephone and telecom connector from TRP Connector. This F connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. 1-6605834-1 is housed in polyethylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
