TE Connectivity1-2112162-1Carcaza de cables discretos de conector
Conn Housing PL 21 POS 5mm Crimp ST Panel Mount Black Box
LEAVYSEAL connectors is a family of high-density lever-assisted connector housings for bulkheads, pass-thru and a vast variety of other harsh environment applications. Our LEAVYSEAL connector series utilizes a lever lock system for mating and is available in several mounting styles and keying options.
Applications
- • AGVs / AMRs
- • Forklifts
Associated Tooling
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 21 | |
| 3 | |
| Crimp | |
| 5 | |
| Straight | |
| 32 | |
| 28VDC | |
| 1000 | |
| -40 | |
| 120 | |
| Box | |
| 66.6 | |
| 46.1 | |
| 51.55 | |
| Panel Mount |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

