Littelfuse0SPF005.HXRFusibles

Fuse Midget Fast Acting 5A 1000V Pin 10 X 38mm Melamine CCC/CE/UL/VDE

Be protected by adding a midget 0SPF005.HXR fuse developed by Littelfuse. This device has a maximum power dissipation of 1.465 W. Its maximum power dissipation is 1.465 W. This device has a current rating of 5. It has 2 terminals. The 0SPF005.HXR fuse has a pin termination style. This product is 38.86 mm long with a diameter of 10.31 mm. Its fuse is made from melamine. The maximum DC voltage rating is 1000 VDC.

74 piezas: Se puede enviar mañana

    Total$16.46Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 74 piezas
      • Price: $16.456

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.