Littelfuse0KLK006.TFusibles
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 6 | |
| 600 | |
| 600 | |
| 0.0261 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK006.T fuse from Littelfuse will protect your electronics. This device has a current rating of 6. It has 2 terminals. The 0KLK006.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 600 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

