Littelfuse0AGU050.TFusibles
Fuse Cartridge 50A 32V Holder Cartridge 10.32 X 38.1mm Glass
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 10.32 X 38.1 | |
| 50 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.32 | |
| Glass | |
| Holder |
Be protected by adding an automotive 0AGU050.T fuse developed by Littelfuse. This device has a current rating of 50. It has 2 terminals. The 0AGU050.T fuse has a cartridge termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 38.1 mm long with a diameter of 10.32 mm. Its fuse is made from glass.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
