Grayhill09A45-03-1-08NInterruptor giratorio

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

An ideal solution for adding more than just two switch positions, this 09A45-03-1-08N rotary switch from Grayhill is perfect for many applications. It has a SP8T configuration. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. The 09A45-03-1-08N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.02 mm long, 55.45 mm tall and 23.02 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 semanas
    • Price: $97.09
    1. 1+$97.09
    2. 100+$88.88
    3. 250+$88.25

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.