Molex0987891201Carcaza de cables discretos de conector
Conn Housing PL 10 POS 4.25mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10 | |
| 2 | |
| Crimp | |
| 4.25 | |
| Straight | |
| 6/Contact | |
| -40 | |
| 120 | |
| Bag | |
| 11.52 | |
| 34.6 | |
| 24.35 | |
| 60.2 | |
| Cable Mount |
This 0987891201 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This PL connector has 10 PL contacts. It has a straight body orientation. It has a plug type gender. Its pitch is 4.25 mm. This is a 2-row connector. 0987891201 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 120 °C. This product is 33.8 mm long, 25.2 mm tall and 58.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

