HARTING09734966804Blackplane del conector
Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 94 | |
| 10.5 | |
| Through Hole |
The speed and size of this din 41612 09734966804 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 10.5 mm tall. It uses the solder termination method. 09734966804 is housed in natural polychlorinated terphenyl.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

