HARTING09732967801Blackplane del conector

Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole

This din 41612 09732967801 backplane connector from Harting will provide an interface between devices. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. 09732967801 is housed in gray thermoplastic. This product is 10.5 mm tall.

Import TariffMay apply to this part

1,347 piezas: Se puede enviar en 2 días

    Total$3.27Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 1,347 piezas
      • Price: $3.266

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.