HARTING09695117364Conector D-subminiatura

Conn D-Sub M 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the 09695117364 DVI connector from Harting. This 3-row connector has a single port. This male connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. 09695117364 is housed in polyester. This device has a maximum current rating of 5 A. Its 32 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 66.9 mm long, 15.4 mm tall and 14.3 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.