HARTING09694017272Conector D-subminiatura
Conn D-Sub F 25Signal/2Cavity POS Solder Cup ST Panel Mount 27 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25Signal/2Cavity | |
| 27 | |
| 1 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 69.3 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Communicate with your serial connections using the 09694017272 DVI connector from Harting. This connector has a single port. It has a straight body orientation. This female connector's 25signal / 2cavity contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. 09694017272 is housed in steel. This product is 69.3 mm long, 12.5 mm tall and 14.5 mm deep. Its 27 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

