HARTING09693000055Conector D-subminiatura

Conn D-Sub F 5Cavity POS ST Panel Mount 5 Terminal 1 Port

This 09693000055 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This F connector has 5 F contacts. This is a 1-row connector. It has a straight body orientation. It has a female type gender. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 53 mm long, 12.5 mm tall and 12.6 mm deep. 09693000055 is housed in steel.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 semanas
    • Price: $3.223
    1. 1+$3.223
    2. 500+$3.191

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.