HARTING09692817423Contacto del conector

Contact PIN Solder Cup ST Cable Mount

Have a wire which needs to be connected to something? This 09692817423 connector contact from Harting will get you there. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This product is 22.6 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method. This connector contact has an operating temperature range of -55 °C to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 semanas
    • Price: $2.114
    1. 1+$2.114
    2. 500+$2.093

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.